2176078-7

Heilind Number:AMP2176078-7
Manufacturer:TE Connectivity
Manufacturer Number:2176078-7
ECAD Model:
3D Model

Description:

EP 1W 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176078-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176078-7

Detailed Description

Enhance your electronic circuits with our high-performance 1W wirewound resistor, designed for precision and durability. With a resistance of 100 ohms and a tolerance of 5%, this component ensures reliable and accurate operation. Its axial leaded mount type and tinned copper leads guarantee easy and secure installation. Operating efficiently in temperatures ranging from -55 to 155°C, and with a rated voltage of 500V, this resistor is suitable for a wide range of applications. The ceramic composition and ±300 ppm/°C temperature coefficient make it a dependable choice for demanding environments. Trust in the quality and performance of our through hole resistor for your electronic projects.