| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176078-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176078-9 |
2176078-9
| Heilind Number: | AMP2176078-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176078-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this 1W wirewound resistor, designed for precision performance. With a resistance of 220 Ω and a tolerance of 5%, it ensures reliable and accurate operation. Its axial leaded mount type and tinned copper leads make for easy installation. Operating in a wide temperature range from -55 to 155 °C, this resistor is suitable for various applications. Constructed with ceramic composition and meeting RoHS compliance, it guarantees both durability and environmental responsibility. Trust in its quality for your through hole resistor needs.

