2176079-6

Heilind Number:AMP2176079-6
Manufacturer:TE Connectivity
Manufacturer Number:2176079-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP 3W 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176079-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176079-6

Detailed Description

Enhance your circuitry with this high-performance 68 Ω axial leaded resistor, featuring a robust 3 W power rating and a tight 5% tolerance. Crafted with a durable wirewound element on a ceramic composition base, it ensures reliable operation in a wide temperature range from -55 to 155 °C. With tinned copper leads for easy installation and a rated voltage of 500 V, this resistor is ideal for demanding applications. RoHS compliant and measuring 17.5 x 6.5 mm, it offers both quality and convenience in one compact package. Upgrade your electronic projects with this essential component.