2176079-7

Heilind Number:AMP2176079-7
Manufacturer:TE Connectivity
Manufacturer Number:2176079-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP 3W 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176079-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176079-7

Detailed Description

Enhance your circuitry with this high-quality EP 3W 100R resistor, designed for precision performance in a range of applications. With a resistance of 100 ohms and a tolerance of 5%, this wirewound resistor offers reliable and accurate signal control. Its axial leaded mount type and tinned copper leads ensure easy and secure installation, while its ceramic composition and wide operating temperature range of -55 to 155 °C guarantee durability and stability in diverse environments. Rated for 500V, it can handle high power demands with ease. Measuring 17.5 x 6.5 mm, it is compact yet powerful, making it ideal for space-constrained designs. RoHS compliant and featuring a temperature coefficient of ±300 ppm/°C, this resistor meets stringent industry standards for environmental responsibility and performance consistency. Upgrade your electronic projects with this essential component, a reliable choice for demanding applications.