2176081-1

Heilind Number:AMP2176081-1
Manufacturer:TE Connectivity
Manufacturer Number:2176081-1
ECAD Model:
3D Model

Description:

EP 1W (S) 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176081-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176081-1

Detailed Description

Experience superior performance with our 1W Axial Leaded Wirewound Resistor. Designed for precision, this resistor boasts a resistance of 10Ω with a tight tolerance of 5%. Its durable ceramic composition ensures reliability in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads for easy installation, this resistor is rated for a maximum voltage of 500V, making it ideal for a variety of applications. Trust in its ±400 ppm/°C temperature coefficient for consistent performance, and rest assured that it meets rigorous quality standards. Upgrade your circuitry with this essential Through Hole Resistor.