2176081-3

Heilind Number:AMP2176081-3
Manufacturer:TE Connectivity
Manufacturer Number:2176081-3
ECAD Model:
3D Model

Description:

EP 1W (S) 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176081-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176081-3

Detailed Description

Enhance your electronic assemblies with this 1W (S) 22Ω through-hole resistor, designed for reliable performance in a range of applications. With tinned copper leads and a ceramic composition, it offers durability and precision. Operating seamlessly in temperatures from -55 to 155°C, this resistor is a versatile component for various projects. Its axial leaded mount type and wirewound element ensure efficient power dissipation, while its 5% tolerance and ±300 ppm/°C temperature coefficient guarantee accuracy. With a rated voltage of 500V, it meets high safety standards. Upgrade your circuitry with this essential resistor.