2176082-2

Heilind Number:AMP2176082-2
Manufacturer:TE Connectivity
Manufacturer Number:2176082-2
ECAD Model:
3D Model

Description:

EP 3W (S) 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176082-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176082-2

Detailed Description

Enhance your circuitry with this high-quality EP 3W (S) resistor. With a power rating of 3W and a resistance of 15 Ω, it provides reliable performance in a compact 16 x 5.5 mm package. The wirewound element, made of durable ceramic composition, ensures stability even in extreme temperature conditions ranging from -55 to 155 °C. Featuring axial leaded mount type and tinned copper termination, it guarantees easy installation and optimum conductivity. With a tolerance of 5% and a rated voltage of 500 V, this resistor is perfect for various electronic applications. Trust in its ±400 ppm/°C temperature coefficient for accurate and consistent operation. Crafted for efficiency and durability, it is an essential component for any through-hole resistor assembly.