2176082-4

Heilind Number:AMP2176082-4
Manufacturer:TE Connectivity
Manufacturer Number:2176082-4
ECAD Model:
3D Model

Description:

EP 3W (S) 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176082-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176082-4

Detailed Description

Enhance your electronic circuits with this high-quality wirewound resistor. With a power rating of 3W and a resistance of 33Ω, it delivers reliable performance in a compact 16 x 5.5mm package. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is suitable for a wide range of applications. Its ceramic composition and ±5% tolerance ensure durability and precision, while the wide operating temperature range of -55 to 155°C makes it versatile for various environments. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your resistive components with this essential through-hole resistor.