| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176083-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±400 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176083-1 |
2176083-1
| Heilind Number: | AMP2176083-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176083-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing 5W EP resistor. Boasting a resistance of 10Ω with a tolerance of 5%, this axial leaded component ensures precise and reliable operation. Its wirewound element, crafted from durable ceramic composition, guarantees longevity even in extreme temperatures ranging from -55 to 155°C. With a rated voltage of 500V, it offers robust protection for your electronic systems. The tinned copper leads provide secure connectivity, making it ideal for through-hole mounting. Trust in this resistor for efficient and consistent performance in a variety of applications.

