2176083-6

Heilind Number:AMP2176083-6
Manufacturer:TE Connectivity
Manufacturer Number:2176083-6
ECAD Model:
3D Model

Description:

EP 5W (S) 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176083-6
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176083-6

Detailed Description

Enhance your electronic projects with this high-performance EP 5W (S) resistor. Featuring a durable Axial Leaded mount type and tinned copper leads, it ensures reliable connectivity and efficient power handling. With a resistance of 68 Ω and a power rating of 5 W, it's suitable for a wide range of applications. The wirewound element, housed in a ceramic composition, guarantees stable performance even in extreme temperatures ranging from -55 to 155 °C. Designed for precision, it offers a tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. With its two terminations and a rated voltage of 500 V, this resistor is an essential component for any through-hole assembly. Rest assured of its quality and compliance with industry standards. Elevate your electronic designs with this essential component.