2176084-1

Heilind Number:AMP2176084-1
Manufacturer:TE Connectivity
Manufacturer Number:2176084-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP 7W (S) 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176084-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176084-1

Detailed Description

Enhance your circuitry with this high-performance 7W (S) 10R resistor, designed for precise and reliable power regulation. With its axial leaded mount type and tinned copper leads, installation is a breeze. The wirewound element, encased in a durable ceramic composition, ensures optimal performance even in extreme temperature ranges from -55 to 155 °C. Featuring a resistance of 10 Ω with a tight tolerance of 5%, this resistor is perfect for applications requiring accuracy. Its rated voltage of 500 V and power rating of 7W make it suitable for a wide range of electronic systems. Rest assured of its quality and compliance with RoHS standards. Upgrade your project with this essential component today.