2176084-8

Heilind Number:AMP2176084-8
Manufacturer:TE Connectivity
Manufacturer Number:2176084-8
ECAD Model:
3D Model

Description:

EP 7W (S) 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176084-8
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176084-8

Detailed Description

Enhance your electronic circuits with this robust 7W Wirewound Resistor. Designed for high-performance applications, it offers a stable resistance of 150 ohms with a 5% tolerance. The axial leaded mount type and tinned copper leads ensure secure installation and efficient heat dissipation. Operating within a wide temperature range of -55 to 155°C, it guarantees reliable performance in various environments. With a rated voltage of 500V, this resistor is suitable for demanding industrial and commercial projects. Crafted from ceramic composition, its durable construction meets quality standards for long-lasting use. Upgrade your circuit designs with this essential component.