2176084-9

Heilind Number:AMP2176084-9
Manufacturer:TE Connectivity
Manufacturer Number:2176084-9
ECAD Model:
3D Model

Description:

EP 7W (S) 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176084-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:25 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176084-9

Detailed Description

Enhance your electronic projects with this high-performance axial leaded resistor. With a power rating of 7W and a resistance of 220Ω, it ensures reliable operation even in demanding environments. The tinned copper leads provide secure connections, while the ceramic composition guarantees durability. Operating within a wide temperature range of -55 to 155°C, it's suitable for various applications. Measuring 25 x 8.5mm, this wirewound resistor is compact yet powerful. With a tolerance of 5% and a rated voltage of 500V, it delivers precise and stable performance. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have in your component collection.