2176085-1

Heilind Number:AMP2176085-1
Manufacturer:TE Connectivity
Manufacturer Number:2176085-1
ECAD Model:
3D Model

Description:

EP 9W (S) 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176085-1
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:40 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2176085-1

Detailed Description

Enhance your circuitry with this high-performance EP 9W (S) 10R 5% resistor. Boasting a robust axial leaded design and a power rating of 9W, this component ensures reliable operation even in demanding environments. Its tinned copper leads and ceramic composition guarantee efficient heat dissipation and durability. With a resistance of 10Ω and a rated voltage of 500V, it offers precise and stable performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's suitable for various applications. The wirewound element and ±400 ppm/°C temperature coefficient further contribute to its accuracy. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole assembly projects.