| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73PF1J68R1BTDF |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 68.1 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176087-1 |
RP73PF1J68R1BTDF
| Heilind Number: | AMP2176087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RP73PF1J68R1BTDF |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor, meticulously designed for accuracy and reliability. With a resistance of 68.1 Ω and a tight tolerance of 0.1%, this surface mount component is ideal for applications demanding precise voltage regulation. Operating at a power rating of 0.166 W with a rated voltage of 100 V, it ensures stable performance under varying conditions. The compact 0603 size and solder termination make it easy to integrate, while its low thermal coefficient of 25PPM guarantees minimal signal distortion. RoHS compliant and crafted for quality, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


