| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176087-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176087-9 |
2176087-9
| Heilind Number: | AMP2176087-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176087-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this 0603 surface mount resistor. Featuring a power rating of .166 W, it offers excellent performance in a compact size of 1.55 x .8 x .45 mm. With a resistance of 82.5 Ω and a tolerance of .1%, it ensures accurate and stable operation. The thin film element construction guarantees high-quality signal processing, while the solder termination type makes for easy installation. Operating at a rated voltage of 100 V, it is suitable for a wide range of applications. Upgrade your circuit designs with this essential component that meets the demands of modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


