| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176088-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 787 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176088-3 |
2176088-3
| Heilind Number: | AMP2176088-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176088-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W 787R 0.1% 25PPM 1K RL resistor, meticulously crafted for optimal performance in surface mount applications. This compact 0603 chip resistor boasts a power rating of .166 W and a resistance of 787 Ω, ensuring reliable operation at up to 100 V. With thin film technology and a tolerance of .1%, it guarantees accurate signal processing. Solder termination and a sleek 1.55 x .8 x .45 mm form factor make it easy to integrate into your designs. Trust in our Surface Mount Resistors for quality and consistency in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


