2176088-9

Heilind Number:AMP2176088-9
Manufacturer:TE Connectivity
Manufacturer Number:2176088-9
ECAD Model:
3D Model

Description:

RP 1J 0.166W 909R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176088-9
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:909 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176088-9

Detailed Description

Enhance precision in your circuitry with this 0603-sized thin film resistor, meticulously crafted for optimal performance. Featuring a resistance of 909 ohms with a remarkable tolerance of 0.1%, it ensures reliable and accurate operation even in demanding applications. With a power rating of .166 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of electronic devices. Measuring at 1.55 x .8 x .45 mm, it is compact yet robust, making it easy to integrate into your designs. RoHS compliant and designed for solder termination, it meets stringent environmental standards while offering easy installation. Trust in the quality of this precision resistor for consistent and dependable results in your projects.