| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176089-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 10.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176089-2 |
2176089-2
| Heilind Number: | AMP2176089-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176089-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, designed for optimal performance in surface mount applications. With a power rating of 0.166 W and a resistance of 10.5 KΩ, it ensures reliable operation even in demanding conditions. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this component offers exceptional accuracy and stability. Its compact 0603 size and solder termination make it easy to integrate into your designs. ROHS compliant and rated for 100 V, it meets stringent industry standards for environmental safety and performance. Elevate the efficiency of your electronic devices with this quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


