| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176089-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 11 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176089-4 |
2176089-4
| Heilind Number: | AMP2176089-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176089-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 11 KΩ with a tight tolerance of .1%. Engineered for high performance, it offers a power rating of .166 W and a low temperature coefficient of 25PPM, ensuring reliable operation even in demanding applications. With surface mount installation and compact dimensions of 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. This thin film resistor, featuring two solder terminations, is rated for 100 V, making it ideal for a wide range of electronic projects. Upgrade to the next level of accuracy and efficiency with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


