| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176089-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 11.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176089-6 |
2176089-6
| Heilind Number: | AMP2176089-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176089-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film precision resistor. Featuring a resistance of 11.5 KΩ with a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .166 W and a rated voltage of 100 V, it is suitable for various applications. The surface mount design and solder termination make it easy to integrate, while its compact 0603 size saves valuable space on your PCB. With a low temperature coefficient of 25PPM, it guarantees stability in diverse environmental conditions. Trust in its reliability for consistent and efficient circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


