2176089-7

Heilind Number:AMP2176089-7
Manufacturer:TE Connectivity
Manufacturer Number:2176089-7
ECAD Model:
3D Model

Description:

RP 1J 0.166W 11K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176089-7
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:11.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176089-7

Detailed Description

Enhance precision in your electronic projects with this high-quality RP 1J 0.166W 11K8 resistor. Measuring at a compact 0603 size, it boasts a power rating of .166W and a resistance of 11.5 KΩ with a tight tolerance of .1%. Ideal for surface mount applications, this thin film resistor ensures reliable performance with a rated voltage of 100V and low temperature coefficient of 25PPM. Its solder termination type and small dimensions of 1.55 x .8 x .45mm make it easy to integrate into your designs. Trust in the quality of this precision resistor for consistent and accurate results in your electronic assemblies.