| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176089-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176089-8 |
2176089-8
| Heilind Number: | AMP2176089-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176089-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, featuring a resistance of 12.4 KΩ with a tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.166 W and operates at a rated voltage of 100 V. Crafted with a thin film element, this resistor ensures accurate and reliable performance. RoHS compliant, it meets environmental standards while its compact 0603 size (1.55 x .8 x .45 mm) offers versatility in placement. Trust in its high quality construction for optimal efficiency in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


