| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176089-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 12.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176089-9 |
2176089-9
| Heilind Number: | AMP2176089-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176089-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with the RP 1J 0.166W, a high-performance surface mount resistor boasting a resistance of 12.7 KΩ. This ultra-compact 0603-sized component, with dimensions of 1.55 x .8 x .45 mm, offers a power rating of .166 W and a tight tolerance of .1%, ensuring accurate and reliable operation. Crafted with thin film technology, it guarantees optimal performance in a variety of applications. With a rated voltage of 100 V and two solder terminations, this resistor is designed for seamless integration onto PCBs. Trust in its quality construction for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


