| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176090-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176090-2 |
2176090-2
| Heilind Number: | AMP2176090-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176090-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 133 KΩ and a tolerance of .1%. Designed for surface mount applications, its thin film element ensures accuracy and reliability. With a power rating of .166 W and a rated voltage of 100 V, it offers consistent operation in various electronic setups. Measuring 1.55 x .8 x .45 mm, this compact chip resistor is easy to integrate, making it ideal for space-constrained projects. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your circuitry with this high-quality component, perfect for demanding industrial and electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


