2176090-4

Heilind Number:AMP2176090-4
Manufacturer:TE Connectivity
Manufacturer Number:2176090-4
ECAD Model:
3D Model

Description:

RP 1J 0.166W 140K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176090-4
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176090-4

Detailed Description

Enhance your precision circuitry with this high-quality thin film surface mount resistor. With a resistance of 140 KΩ and a tolerance of just .1%, it ensures accurate and reliable performance in even the most demanding applications. The compact 0603 size and solder termination make it easy to integrate into your design, while its power rating of .166 W and rated voltage of 100 V provide ample capacity for efficient operation. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is not only environmentally friendly but also offers stable and consistent performance over time. Elevate your electronic projects with the exceptional precision and reliability of this 1J 0.166W 140K 0.1% 25PPM 1K RL resistor.