| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176091-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 57.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176091-1 |
2176091-1
| Heilind Number: | AMP2176091-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176091-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this high-quality RP 2A 0.25W resistor. With a resistance of 57.6 Ω and a tolerance of 0.1%, this thin-film element ensures reliable performance. Operating at a power rating of 0.25W and a rated voltage of 150V, it meets the demands of various circuit designs. The surface mount termination type and compact 0805 size make it easy to integrate onto your PCB. Trust in its 25PPM stability and 1K RL for consistent operation. Perfect for a range of applications, from consumer electronics to industrial equipment. Rest assured of its quality and compliance with industry standards. Elevate your projects with this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


