| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176091-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 60.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176091-3 |
2176091-3
| Heilind Number: | AMP2176091-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176091-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-precision RP 2A resistor. This surface-mount component features a power rating of 0.25W, ensuring reliable performance in a compact 0805 package. With a resistance of 60.4Ω and a tolerance of 0.1%, it guarantees accurate signal processing. Operating at up to 150V, it's suitable for a wide range of applications. Crafted with thin film technology, this resistor offers exceptional stability and low noise. Its solder termination makes installation a breeze. Trust in our Surface Mount Resistors for superior quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


