| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176093-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176093-3 |
2176093-3
| Heilind Number: | AMP2176093-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176093-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RP 2A surface mount resistor. With a power rating of 0.25W and a resistance of 9.53KΩ, it ensures stable performance even in demanding applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this component guarantees accurate and reliable operation. Its compact 0805 size and solder termination make it easy to install, while its thin film element construction further enhances its precision. RoHS compliant and rated for 150V, this resistor is not only efficient but also environmentally friendly. Upgrade your circuit design with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


