2176093-6

Heilind Number:AMP2176093-6
Manufacturer:TE Connectivity
Manufacturer Number:2176093-6
ECAD Model:
3D Model

Description:

RP 2A 0.25W 10K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176093-6
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176093-6

Detailed Description

Enhance precision in your electronic designs with this RP 2A 0.25W resistor. Featuring a 10.2 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this surface mount component ensures accurate performance in critical circuit applications. With a power rating of 0.25 W and a maximum voltage of 150 V, it offers reliable operation. The thin film element technology guarantees stability and longevity. Measuring just 2 x 1.25 x .55 mm, this compact 0805-sized resistor is ideal for space-constrained PCB layouts. Its solder termination type facilitates easy installation. Trust in its quality and precision for your next electronic project.