| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176094-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176094-7 |
2176094-7
| Heilind Number: | AMP2176094-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176094-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RP 2A 0.25W resistor. Boasting a resistance of 133 KΩ with a remarkable tolerance of 0.1%, this thin film element guarantees accurate performance. With a power rating of .25 W and a rated voltage of 150 V, it is ideal for demanding applications. Measuring just 2 x 1.25 x .55 mm, this surface mount resistor is compact yet powerful. Designed for easy soldering, it features two terminations for secure attachment. Trust in its reliability with a low temperature coefficient of 25PPM and a rugged construction. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


