| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176094-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 140 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176094-9 |
2176094-9
| Heilind Number: | AMP2176094-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176094-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this thin film precision resistor, designed for surface mount applications. Featuring a resistance of 140 KΩ with a tight tolerance of 0.1%, it ensures accurate performance. With a power rating of 0.25 W and a rated voltage of 150 V, it is suitable for various electronic devices. The compact 0805 size and solder termination make it easy to integrate into PCBs. Operating efficiently at 25PPM, it offers reliable stability over time. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


