2176117-3

Heilind Number:AMP2176117-3
Manufacturer:TE Connectivity
Manufacturer Number:2176117-3
ECAD Model:
3D Model

Description:

TLR 1206 1.0W R001 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176117-3
Size Code:1206
Power Rating:1 W
Termination Type:Solder
Resistance:.001 Ω
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176117-3

Detailed Description

Enhance your circuitry with the TLR 1206 1.0W resistor, a high-performance component designed for precision applications. This surface mount resistor boasts a power rating of 1W and a tolerance of 1%, ensuring accurate and reliable performance. Featuring a resistance of .001 Ω, it is ideal for current sensing and signal processing tasks. With a compact 1206 size code and solder termination, it is easy to integrate into your PCB layout. This RoHS-compliant resistor, part of our Surface Mount Resistors range, guarantees both quality and environmental responsibility. Upgrade your electronic designs with this essential component, engineered for optimal performance in demanding environments.