| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176125-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Dimensions: | 60 x 14 x 13.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2176125-2 |
2176125-2
| Heilind Number: | AMP2176125-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176125-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQP20 10R 5% Wirewound Resistor. This high-quality axial leaded component boasts a robust power rating of 20W, ensuring reliable performance in demanding applications. With a resistance of 10 ohms and a tolerance of 5%, precision is guaranteed. Its tinned copper leads provide secure termination, while its compact dimensions of 60 x 14 x 13.5mm make it versatile for various setups. The ±300 ppm/°C temperature coefficient further enhances stability, making it a dependable choice for your projects. Crafted with quality in mind, this resistor is a valuable addition to your passive component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


