2176157-1

Heilind Number:AMP2176157-1
Manufacturer:TE Connectivity
Manufacturer Number:2176157-1
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R01 5% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176157-1
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.01 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP2176157-1

Detailed Description

Enhance your circuitry with the TLM 2010 0.75W R01 5% 100PPM 4K RL Surface Mount Resistor. Designed for precision performance, this current sensing resistor boasts a power rating of 0.75W, ensuring reliable operation. With a compact 2010 size and solder termination, it's ideal for space-constrained applications. The foil element and low resistance of 0.01Ω guarantee accurate signal measurement. RoHS compliant and featuring 100PPM temperature coefficient, it meets stringent environmental standards. Trust in its quality for your electronic projects.