| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176157-3 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | .015 Ω |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176157-3 |
2176157-3
| Heilind Number: | AMP2176157-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176157-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the TLM 2010 0.75W resistor, designed for precision and reliability. With a resistance of 0.015 Ω and a tolerance of 5%, this surface mount component ensures accurate readings in a compact 5 x 2.5 x .55 mm package. Featuring foil element technology and solder termination, it guarantees efficient performance in various electronic circuits. Not RoHS compliant. Ideal for demanding environments where consistent current monitoring is critical.

