2176157-9

Heilind Number:AMP2176157-9
Manufacturer:TE Connectivity
Manufacturer Number:2176157-9
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R047 5% 100PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176157-9
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.047 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:5%
Number of Terminations:2
SKU:AMP2176157-9

Detailed Description

Enhance current sensing capabilities with the TLM 2010 resistor. Featuring a power rating of 0.75W, this surface mount resistor offers precision performance with a resistance of .047 Ω and a tolerance of 5%. Its compact 2010 size and solder termination make it easy to integrate into various electronic applications. Crafted with foil elements, it ensures reliable operation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for chip resistor installations, this component is essential for accurate current measurement in diverse circuitry setups. Elevate your engineering projects with the TLM 2010 resistor.