2176163-1

Heilind Number:AMP2176163-1
Manufacturer:TE Connectivity
Manufacturer Number:2176163-1
ECAD Model:
3D Model

Description:

UPF50 0.1% 5PPM 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176163-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:10.2 x 4 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP2176163-1

Detailed Description

Enhance circuit protection with our premium Axial Leaded resistor. Designed for optimal performance, this component boasts a high power rating of .5 W and a resistance of 100 KΩ, ensuring efficient heat dissipation and stable operation. With a tolerance of .1% and a temperature coefficient of ±5 ppm/°C, it offers precise and reliable resistance in a wide range of applications. The Metal Film element construction guarantees durability and accuracy, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding environments, this resistor is rated for a maximum voltage of 300 V and can withstand temperatures ranging from -55 to 125 °C. Trust in its quality and performance for your electronic projects.