2176163-2

Heilind Number:AMP2176163-2
Manufacturer:TE Connectivity
Manufacturer Number:2176163-2
ECAD Model:
3D Model

Description:

UPF50 0.1% 5PPM 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176163-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:10.2 x 4 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP2176163-2

Detailed Description

Enhance circuit protection with our high-quality Axial Leaded resistor. Boasting a power rating of 0.5 W and a resistance of 100 Ω, this reliable component ensures optimal performance in a variety of electronic applications. With a tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, it guarantees precision and stability even in extreme operating conditions ranging from -55 to 125 °C. Crafted from durable Metal Film, it offers long-lasting durability, while its UPF50 rating provides added safety. Perfect for through-hole mounting, this resistor with tinned copper leads and 300 V rated voltage is a must-have for any electronic project. Trust in its quality and compliance with RoHS standards for environmentally-friendly design. Elevate your circuit design with this essential component.