| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176163-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 10.2 x 4 mm |
| Element Type: | Metal Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP2176163-8 |
2176163-8
| Heilind Number: | AMP2176163-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176163-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality axial leaded resistor, featuring a power rating of 0.5 W and a resistance of 20 KΩ with a tight tolerance of 0.1%. Designed for durability and reliability, it boasts a metal film element and tinned copper leads for efficient conductivity. With a rated voltage of 300 V and operating temperature range of -55 to 125 °C, it is suitable for a wide range of applications. Its UPF50 construction ensures optimal performance even in harsh environments, making it an essential component for your electronic projects.

