2176168-1

Heilind Number:AMP2176168-1
Manufacturer:TE Connectivity
Manufacturer Number:2176168-1
ECAD Model:
3D Model

Description:

TLR 2010 1.5W R001 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176168-1
Size Code:2010
Power Rating:1.5 W
Termination Type:Solder
Resistance:.001 Ω
Mounting Style:Surface Mount
Dimensions:5.1 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176168-1

Detailed Description

Enhance your electronic projects with the TLR 2010 1.5W Current Sensing Resistor. This high-quality, surface mount resistor boasts a power rating of 1.5W, ensuring reliable performance in demanding applications. With a resistance of .001 Ω and a tolerance of 1%, it offers precise and accurate functionality. The compact 5.1 x 2.5 x .6 mm dimensions make it ideal for space-constrained designs, while the solder termination type simplifies installation. Crafted with a metal strip element, it guarantees durability and longevity. Whether you're a DIY enthusiast or a professional engineer, this resistor is a must-have component for your toolkit. Unleash its potential in various projects, from circuit prototyping to industrial automation, and experience seamless operation every time. Trust in the quality and performance of this Surface Mount Resistor for all your electronic needs.