2176168-5

Heilind Number:AMP2176168-5
Manufacturer:TE Connectivity
Manufacturer Number:2176168-5
ECAD Model:
3D Model

Description:

TLR 2010 1.5W R005 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176168-5
Size Code:2010
Power Rating:1.5 W
Termination Type:Solder
Resistance:.005 Ω
Mounting Style:Surface Mount
Dimensions:5.1 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176168-5

Detailed Description

Enhance current sensing in electronic circuits with the TLR 2010 1.5W R005 resistor. With a power rating of 1.5W and a resistance of .005 Ω, this surface mount component ensures precision and reliability in a compact 2010 package. Featuring a 1% tolerance and RoHS compliance, it meets strict industry standards for performance and environmental responsibility. The metal strip element and solder termination guarantee efficient operation, while the 50PPM temperature coefficient and 2K RL offer stability in diverse operating conditions. Trust in this high-quality resistor for optimal circuit protection and control.