| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176185-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176185-1 |
2176185-1
| Heilind Number: | AMP2176185-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176185-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 330R power resistor. With a power rating of 0.33W and a resistance of 330 Ω, this surface mount component is designed for reliable performance in a compact 0805 package. Featuring a thick film element and solder termination, it ensures easy installation and durability. With a tolerance of 1% and a rated voltage of 150V, it meets high precision and voltage requirements. Perfect for a wide range of applications, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


