2176185-4

Heilind Number:AMP2176185-4
Manufacturer:TE Connectivity
Manufacturer Number:2176185-4
ECAD Model:
3D Model

Description:

CRGH0805 1% 560R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176185-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:560 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176185-4

Detailed Description

Enhance circuit performance with our CRGH0805 1% power resistor, boasting a resistance of 560 ohms and a power rating of 0.33W. This compact 0805-size component, measuring 2 x 1.25 x 0.55mm, is designed for surface mount applications, guaranteeing seamless integration onto PCBs. With a tolerance of 1% and a rated voltage of 150V, it ensures precision and reliability in diverse electronic systems. Engineered with thick film technology, it offers robust performance for various industrial and commercial projects. Trust in its quality for efficient current flow and optimal signal processing, meeting your application's exacting demands.