2176185-5

Heilind Number:AMP2176185-5
Manufacturer:TE Connectivity
Manufacturer Number:2176185-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 680R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176185-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:680 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176185-5

Detailed Description

Enhance your electronic projects with the CRGH0805 1% power resistor, boasting a resistance of 680 Ω and a power rating of 0.33 W. This surface-mount chip resistor offers reliable performance with a rated voltage of 150 V, making it ideal for a variety of applications. With its compact dimensions of 2 x 1.25 x 0.55 mm, it fits seamlessly into your circuit design. The thick film element ensures durability and precision, while the solder termination type simplifies installation. RoHS compliant and featuring a tolerance of 1%, this resistor guarantees quality and compliance with environmental regulations. Upgrade your power management systems with this essential component.