| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176185-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176185-6 |
2176185-6
| Heilind Number: | AMP2176185-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176185-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% Power Resistor. Boasting a resistance of 820 ohms and a power rating of 0.33W, this surface mount component is perfect for applications requiring precision and durability. Its compact 0805 size, measuring 2 x 1.25 x 0.55 mm, ensures seamless integration onto circuit boards. Featuring thick film technology and a tolerance of 1%, it guarantees reliable performance in various environments. With a rated voltage of 150V and solder termination, it's suitable for a wide range of power management tasks. Upgrade your design with this essential component, a must-have in the world of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


