| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176185-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176185-7 |
2176185-7
| Heilind Number: | AMP2176185-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176185-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 power resistor. Designed for precision, this 1.2 KΩ component boasts a 1% tolerance level, ensuring accurate resistance values. With a power rating of .33 W and a maximum voltage of 150 V, it's suitable for a wide range of applications. The compact 0805 size and surface mount mounting style make it easy to integrate into your design. Crafted with thick film technology, it guarantees reliable performance. Trust in the quality of our surface mount resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


