| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176186-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176186-1 |
2176186-1
| Heilind Number: | AMP2176186-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176186-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 1% thick film power resistor, boasting a resistance of 120 Ω and a power rating of 0.5 W. Designed for surface mount applications, this component ensures reliable performance with its solder termination type and 200 V rated voltage. Measuring 3.1 x 1.55 x .55 mm, it offers compact yet efficient functionality. Compliant with RoHS standards, it is an environmentally conscious choice for your projects. Trust in its precision and quality as you elevate your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


