| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176186-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176186-3 |
2176186-3
| Heilind Number: | AMP2176186-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176186-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 180R 0.5W Surface Mount Resistor. This high-quality component, featuring a 1206 size code and a power rating of 0.5W, guarantees reliable performance in a compact form factor. With a resistance of 180 Ω and a rated voltage of 200V, it is suitable for a wide range of applications. The solder termination type ensures easy and secure installation, while the thick film element design offers durability. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Upgrade your circuit designs with the CRGH1206 for consistent and precise operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


