2176186-9

Heilind Number:AMP2176186-9
Manufacturer:TE Connectivity
Manufacturer Number:2176186-9
ECAD Model:
3D Model

Description:

CRGH1206 1% 560R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176186-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:560 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176186-9

Detailed Description

Enhance your electronic circuits with the CRGH1206 1% 560Ω 0.5W power resistor. Featuring a compact 1206 size and surface mount termination, this high-quality component ensures reliable performance in a variety of applications. With a rated voltage of 200V and a tolerance of 1%, it offers precision and stability in circuit design. The thick film element technology guarantees efficient power dissipation, while the solder resistance facilitates easy installation. RoHS compliant and supplied by a trusted manufacturer, this resistor is a valuable addition to your inventory for power management solutions. Elevate your projects with the superior performance of the CRGH series.